MQ5KP6.5C
vs
MX5KP6.5CE3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-204
DO-204
Package Description
PLASTIC, 5A, 2 PIN
ROHS COMPLIANT, PLASTIC, 5A, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
8.82 V
8.82 V
Breakdown Voltage-Min
7.22 V
7.22 V
Breakdown Voltage-Nom
8.02 V
8.02 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
12.3 V
12.3 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AR
DO-204AR
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
5000 W
5000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.56 W
1.56 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
6.5 V
6.5 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
8
5
Compare MQ5KP6.5C with alternatives
Compare MX5KP6.5CE3 with alternatives