MQ3EZ6.2D5E3 vs 3EZ6.2D5TA feature comparison

MQ3EZ6.2D5E3 Microsemi Corporation

Buy Now Datasheet

3EZ6.2D5TA Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Part Package Code DO-41
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 121 mA 121 mA
Base Number Matches 1 2
Knee Impedance-Max 700 Ω
Reverse Current-Max 5 µA

Compare MQ3EZ6.2D5E3 with alternatives

Compare 3EZ6.2D5TA with alternatives