MQ2EZ12D5 vs 2EZ12D5-A feature comparison

MQ2EZ12D5 Microsemi Corporation

Buy Now Datasheet

2EZ12D5-A Micro Commercial Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICRO COMMERCIAL COMPONENTS
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e0 e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.19 W
Reference Standard MIL-19500
Reference Voltage-Nom 12 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 41.5 mA
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare MQ2EZ12D5 with alternatives

Compare 2EZ12D5-A with alternatives