MQ1N8168US
vs
MS1N8168
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
MELF-2
Reach Compliance Code
compliant
compliant
Factory Lead Time
25 Weeks
32 Weeks
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Breakdown Voltage-Min
48.5 V
48.5 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
70.1 V
70.1 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LELF-R2
O-LALF-W2
Non-rep Peak Rev Power Dis-Max
150 W
150 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Reference Standard
IEC-61000-4-2, 4-4; MIL-19500
IEC-61000-4-2,4-4,4-5
Rep Pk Reverse Voltage-Max
43 V
43 V
Surface Mount
YES
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Base Number Matches
2
2
Reverse Current-Max
0.5 µA
Compare MQ1N8168US with alternatives
Compare MS1N8168 with alternatives