MQ1N6300ATR vs 1.5KE160A-BP-HF feature comparison

MQ1N6300ATR Microsemi Corporation

Buy Now Datasheet

1.5KE160A-BP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP MICRO COMMERCIAL COMPONENTS CORP
Package Description PLASTIC, CASE 1, 2 PIN O-PALF-W2
Pin Count 2
Manufacturer Package Code CASE 1
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 168 V 168 V
Breakdown Voltage-Min 152 V 152 V
Breakdown Voltage-Nom 160 V 160 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 219 V 219 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.52 W 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 136 V 136 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Additional Feature EXCELLENT CLAMPING CAPABILITY
JEDEC-95 Code DO-201AE
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) 10

Compare MQ1N6300ATR with alternatives

Compare 1.5KE160A-BP-HF with alternatives