MQ1N5379D/TR8 vs 1N5379DE3/TR8 feature comparison

MQ1N5379D/TR8 Microsemi Corporation

Buy Now Datasheet

1N5379DE3/TR8 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Standard MIL-19500
Reference Voltage-Nom 110 V 110 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD PURE MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 1% 1%
Working Test Current 12 mA 12 mA
Base Number Matches 1 1

Compare MQ1N5379D/TR8 with alternatives

Compare 1N5379DE3/TR8 with alternatives