MQ1N5364BE3TR vs MX1N5364B feature comparison

MQ1N5364BE3TR Microsemi Corporation

Buy Now Datasheet

MX1N5364B Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description ROHS COMPLIANT, PLASTIC, T-18, 2 PIN O-PALF-W2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Reference Standard MIL-19500 MIL-19500
Reference Voltage-Nom 33 V 33 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 40 mA 40 mA
Base Number Matches 1 1
Pbfree Code No

Compare MQ1N5364BE3TR with alternatives

Compare MX1N5364B with alternatives