MQ1N5363E3/TR8 vs SMBG5363A feature comparison

MQ1N5363E3/TR8 Microsemi Corporation

Buy Now Datasheet

SMBG5363A Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICRO COMMERCIAL COMPONENTS
Package Description O-PALF-W2 SMBG, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Standard MIL-19500
Reference Voltage-Nom 30 V 30 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE GULL WING
Terminal Position AXIAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 20% 20%
Working Test Current 40 mA 40 mA
Base Number Matches 1 2
Rohs Code No
Part Package Code DO-215AA
JEDEC-95 Code DO-215AA
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare MQ1N5363E3/TR8 with alternatives

Compare SMBG5363A with alternatives