MQ1N5361B/TR8
vs
1N5361BE3/TR13
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
End Of Life
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Reference Standard
MIL-19500
MIL-STD-750
Reference Voltage-Nom
27 V
27 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
50 mA
50 mA
Base Number Matches
1
1
Factory Lead Time
20 Weeks
Dynamic Impedance-Max
5 Ω
JEDEC-95 Code
DO-201AE
Knee Impedance-Max
120 Ω
Reverse Current-Max
0.5 µA
Reverse Test Voltage
20.6 V
Compare MQ1N5361B/TR8 with alternatives
Compare 1N5361BE3/TR13 with alternatives