MQ1N5358CE3TR vs 1N5358CE3/TR13 feature comparison

MQ1N5358CE3TR Microsemi Corporation

Buy Now Datasheet

1N5358CE3/TR13 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Reference Standard MIL-19500 MIL-STD-750
Reference Voltage-Nom 22 V 22 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 50 mA 50 mA
Base Number Matches 1 2
Dynamic Impedance-Max 3.5 Ω
JEDEC-95 Code DO-201AE
Knee Impedance-Max 75 Ω
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 0.5 µA
Reverse Test Voltage 16.7 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MQ1N5358CE3TR with alternatives

Compare 1N5358CE3/TR13 with alternatives