MQ1N5262BE3TR vs 1N5262B(DO7) feature comparison

MQ1N5262BE3TR Microsemi Corporation

Buy Now Datasheet

1N5262B(DO7) Microsemi Corporation

Buy Now Datasheet
Yes No
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-7 DO-7
O-LALF-W2 O-XALF-W2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-204AA DO-7
O-LALF-W2 O-XALF-W2
e3 e0
1 1
1 1
2 2
175 °C
-65 °C
GLASS UNSPECIFIED
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.417 W 0.5 W
Not Qualified Not Qualified
51 V 51 V
NO NO
ZENER ZENER
MATTE TIN TIN LEAD
WIRE WIRE
AXIAL AXIAL
5% 5%
20 mA 2.5 mA
1 1

Compare MQ1N5262BE3TR with alternatives

Compare 1N5262B(DO7) with alternatives