MQ1N5243B-1E3TR vs 1N5243B-1 feature comparison

MQ1N5243B-1E3TR Microsemi Corporation

Buy Now Datasheet

1N5243B-1 VPT Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP VPT COMPONENTS
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.48 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 13 V 13 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 9.5 mA
Base Number Matches 1 2
Date Of Intro 2019-10-04
Dynamic Impedance-Max 13 Ω
Knee Impedance-Max 600 Ω
Reverse Current-Max 0.5 µA
Reverse Test Voltage 9.9 V
Voltage Temp Coeff-Max 10.27 mV/°C

Compare MQ1N5243B-1E3TR with alternatives