MQ1N5243AUR-1TR vs 1N5243AUR-1 feature comparison

MQ1N5243AUR-1TR Microsemi Corporation

Buy Now Datasheet

1N5243AUR-1 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-213AA
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH; 2000
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 13 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 10%
Working Test Current 9.5 mA
Base Number Matches 1 1

Compare MQ1N5243AUR-1TR with alternatives

Compare 1N5243AUR-1 with alternatives