MQ1N5229CE3TR vs MV1N5229CE3TR feature comparison

MQ1N5229CE3TR Microsemi Corporation

Buy Now Datasheet

MV1N5229CE3TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-7 DO-7
Package Description O-LALF-W2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AA DO-204AA
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.417 W 0.417 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 4.3 V 4.3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1

Compare MQ1N5229CE3TR with alternatives

Compare MV1N5229CE3TR with alternatives