MQ1N4760CPE3TR vs 1N3040CE3 feature comparison

MQ1N4760CPE3TR Microsemi Corporation

Buy Now Datasheet

1N3040CE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-41 DO-13
Package Description O-PALF-W2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
kg CO2e/kg 8.7
Average Weight (mg) 283
CO2e (mg) 2462.1
Category CO2 Kg 8.7 8.7
Compliance Temperature Grade Military: -65C to +150C Military: -65C to +175C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-PALF-W2 O-LALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 68 V 68 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 3.7 mA 3.7 mA
Base Number Matches 1 1
Candidate List Date 2018-06-27
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 150 Ω
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MQ1N4760CPE3TR with alternatives

Compare 1N3040CE3 with alternatives