MQ1N4729APE3TR vs 1N3822A-1 feature comparison

MQ1N4729APE3TR Microsemi Corporation

Buy Now Datasheet

1N3822A-1 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Part Package Code DO-41
Package Description O-PALF-W2 HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-PALF-W2 O-LALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.6 V 3.6 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 69 mA 69 mA
Base Number Matches 1 4
Factory Lead Time 14 Weeks

Compare MQ1N4729APE3TR with alternatives

Compare 1N3822A-1 with alternatives