MQ1N4728G vs SZ1A3.3LTX feature comparison

MQ1N4728G Microsemi Corporation

Buy Now Datasheet

SZ1A3.3LTX Solid State Devices Inc (SSDI)

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP SOLID STATE DEVICES INC
Part Package Code DO-204
Package Description O-LALF-W2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Standard MIL-19500
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 10%
Working Test Current 76 mA 76 mA
Base Number Matches 4 4
Qualification Status Not Qualified

Compare MQ1N4728G with alternatives

Compare SZ1A3.3LTX with alternatives