MQ1N4705-1/TR vs 1N4705-PBF feature comparison

MQ1N4705-1/TR Microsemi Corporation

Buy Now Datasheet

1N4705-PBF Digitron Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP DIGITRON SEMICONDUCTORS
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code compliant unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AA DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.417 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 18 V 18 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Forward Voltage-Max (VF) 1.1 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 0.05 µA
Reverse Test Voltage 13.6 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MQ1N4705-1/TR with alternatives

Compare 1N4705-PBF with alternatives