MQ1N4447-1
vs
1SS92T-16A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
ROHM CO LTD
Package Description
HERMETIC SEALED, GLASS, DO-35, 2 PIN
O-LALF-W2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-204AH
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
75 V
75 V
Reverse Recovery Time-Max
0.004 µs
0.002 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Additional Feature
HIGH RELIABILITY
Forward Voltage-Max (VF)
1 V
Power Dissipation-Max
0.3 W
Qualification Status
Not Qualified
Reverse Current-Max
0.5 µA
Compare MQ1N4447-1 with alternatives
Compare 1SS92T-16A with alternatives