MQ1N3035AUR-1E3 vs 1N4755URTRE3 feature comparison

MQ1N3035AUR-1E3 Microsemi Corporation

Buy Now Datasheet

1N4755URTRE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-213AB
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY TR, 7 INCH; 1500
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 40 V 43 V
Surface Mount YES YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 10% 10%
Working Test Current 6 mA 6 mA
Base Number Matches 1 1
Dynamic Impedance-Max 70 Ω

Compare MQ1N3035AUR-1E3 with alternatives

Compare 1N4755URTRE3 with alternatives