MQ1N3025CUR-1TR vs MV1N4745CUR feature comparison

MQ1N3025CUR-1TR Microsemi Corporation

Buy Now Datasheet

MV1N4745CUR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-213AB DO-213AB
Package Description O-LELF-R2 O-LELF-R2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7 8.7
Compliance Temperature Grade Military: -65C to +175C Military: -65C to +175C
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 16 V 16 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 2% 2%
Working Test Current 15.5 mA 15.5 mA
Base Number Matches 1 1
Moisture Sensitivity Level 1
Reference Standard MIL-19500

Compare MQ1N3025CUR-1TR with alternatives

Compare MV1N4745CUR with alternatives