MQ1EZ150D5E3 vs MSP1EZ150D5 feature comparison

MQ1EZ150D5E3 Microsemi Corporation

Buy Now Datasheet

MSP1EZ150D5 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-41 DO-41
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AL DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 150 V 150 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 1.7 mA 1.7 mA
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare MQ1EZ150D5E3 with alternatives

Compare MSP1EZ150D5 with alternatives