MQ1.5KE100CATR vs MA1.5KE100CE3/TR feature comparison

MQ1.5KE100CATR Microsemi Corporation

Buy Now Datasheet

MA1.5KE100CE3/TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description PLASTIC, CASE 1, 2 PIN O-PALF-W2
Pin Count 2
Manufacturer Package Code CASE 1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 105 V 105 V
Breakdown Voltage-Min 95 V 95 V
Breakdown Voltage-Nom 100 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 137 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.52 W 1.52 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 85.5 V 85.5 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Reference Standard MIL-19500

Compare MQ1.5KE100CATR with alternatives

Compare MA1.5KE100CE3/TR with alternatives