MQ053A1R5BGB3A
vs
MQ053A1R5BGB6A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 0805
|
, 0805
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.0000015 µF
|
0.0000015 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.52 mm
|
1.52 mm
|
JESD-609 Code |
e0
|
e0
|
Length |
2.01 mm
|
2.01 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
6.6667%
|
6.6667%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, Embossed, 13 Inch
|
Waffle Pack
|
Positive Tolerance |
6.6667%
|
6.6667%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Size Code |
0805
|
0805
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MQ053A1R5BGB3A with alternatives
Compare MQ053A1R5BGB6A with alternatives