MQ-222-037-213-0000 vs RMDM-37SL2B-A172 feature comparison

MQ-222-037-213-0000 AirBorn Inc

Buy Now Datasheet

RMDM-37SL2B-A172 ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC ITT CANNON
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature LOW PROFILE
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material BRASS NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYPHENYLENE SULFIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL GOLD
Shell Size F F
Total Number of Contacts 37 37
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Shell Material METAL

Compare MQ-222-037-213-0000 with alternatives

Compare RMDM-37SL2B-A172 with alternatives