MQ-212-021-113-0000
vs
MCD-M1-X-21P5L4-18.0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AIRBORN INC
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
AirBorn
Additional Feature
LOW PROFILE
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50)
GOLD (50) OVER COPPER FLASH
Contact Finish Termination
Gold (Au)
GOLD (50) OVER COPPER FLASH
Contact Gender
MALE
MALE
Contact Material
BERYLLIUM COPPER
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
NICKEL
Shell Size
C
C
Total Number of Contacts
21
21
Base Number Matches
1
1
Shell Material
ALUMINUM ALLOY
Termination Type
SOLDER
Compare MQ-212-021-113-0000 with alternatives
Compare MCD-M1-X-21P5L4-18.0 with alternatives