MPZ2012S102A vs MFBA2V1005-221-R feature comparison

MPZ2012S102A TDK Corporation

Buy Now Datasheet

MFBA2V1005-221-R Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP EATON CORP
Package Description ROHS COMPLIANT, MINIATURE, SMD, 2 PIN EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0805
Construction Chip Bead
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.85 mm 0.5 mm
Length 2 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 1000 OHM Ω 220 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 1.5 A 1.5 A
Width 1.25 mm 0.5 mm
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Screening Level AEC-Q200

Compare MPZ2012S102A with alternatives

Compare MFBA2V1005-221-R with alternatives