MPZ1608S601ATD25
vs
LCMGA160808T471RG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
TAIYO YUDEN CO LTD
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
16 Weeks, 3 Days
Additional Feature
AEC-Q200
DC Resistance-Max
0.15 Ω
0.15 Ω
Filter Type
FERRITE CHIP
FERRITE BEAD
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Impedance
600 OHM Ω
470 OHM Ω
Packing Method
TR, 7 INCH
TAPE; PAPER
Rated Current
1 A
1 A
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
JESD-609 Code
e3
Screening Level
AEC-Q200
Terminal Finish
MATTE TIN OVER NICKEL
Compare MPZ1608S601ATD25 with alternatives
Compare LCMGA160808T471RG with alternatives