MPZ1608S601ATA00
vs
MPZ1608S601ATD25
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
TDK CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
14 Weeks
16 Weeks, 3 Days
Case Code
0603
Construction
Chip Bead
DC Resistance-Max
0.15 Ω
0.15 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
600 OHM Ω
600 OHM Ω
Packing Method
TR, 7 INCH
TR, 7 INCH
Rated Current
1 A
1 A
Terminal Finish
TIN OVER NICKEL
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
Additional Feature
AEC-Q200
Compare MPZ1608S601ATA00 with alternatives
Compare MPZ1608S601ATD25 with alternatives