MPZ1005F330ET vs ILAS1206ER121V feature comparison

MPZ1005F330ET TDK Corporation

Buy Now Datasheet

ILAS1206ER121V Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TDK CORP VISHAY DALE
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 8 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.35 Ω 0.2 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.8 mm
Length 1 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 33 OHM Ω 120 OHM Ω
Packing Method TR, 7 INCH
Rated Current 0.55 A 0.15 A
Width 0.5 mm 1.6 mm
Base Number Matches 1 2
Rohs Code Yes

Compare MPZ1005F330ET with alternatives