MPY534KH vs MPY534TH1 feature comparison

MPY534KH Rochester Electronics LLC

Buy Now Datasheet

MPY534TH1 Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SMT SMT
Package Description METAL CAN, TO-100, 10 PIN DIP, DIP14,.3
Pin Count 10 10
Reach Compliance Code unknown not_compliant
Analog IC - Other Type ANALOG MULTIPLIER OR DIVIDER ANALOG MULTIPLIER OR DIVIDER
Bandwidth-Nom 3 MHz 3 MHz
JESD-30 Code O-MBCY-W10 O-MBCY-W10
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage-Max (Vsup) -18 V -20 V
Neg Supply Voltage-Min (Vsup) -8 V -8 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Negative Input Voltage-Max -12 V -10 V
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Positive Input Voltage-Max 12 V 10 V
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max (Vsup) 18 V 20 V
Supply Voltage-Min (Vsup) 8 V 8 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 3 1
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 18.545 mm
Package Code DIP
Package Equivalence Code DIP14,.3
Seated Height-Max 4.45 mm
Technology BIPOLAR
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare MPY534TH1 with alternatives