MPY100AM
vs
MPY100AG
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
BURR-BROWN CORP
ROCHESTER ELECTRONICS LLC
Package Description
TO-100, 10 PIN
CERAMIC, DIP-14
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
ANALOG MULTIPLIER OR DIVIDER
ANALOG MULTIPLIER OR DIVIDER
Bandwidth-Nom
0.55 MHz
0.55 MHz
JESD-30 Code
O-MBCY-W10
R-CDIP-T14
JESD-609 Code
e0
Neg Supply Voltage-Max (Vsup)
-20 V
-20 V
Neg Supply Voltage-Min (Vsup)
-8.5 V
-8.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Negative Input Voltage-Max
-10 V
-10 V
Number of Functions
1
1
Number of Terminals
10
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Body Material
METAL
CERAMIC, METAL-SEALED COFIRED
Package Code
BCY
DIP
Package Equivalence Code
CAN10,.23
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Positive Input Voltage-Max
10 V
10 V
Qualification Status
Not Qualified
COMMERCIAL
Supply Voltage-Max (Vsup)
20 V
20 V
Supply Voltage-Min (Vsup)
8.5 V
8.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
NOT SPECIFIED
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
DUAL
Base Number Matches
2
3
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
14
Length
18.545 mm
Moisture Sensitivity Level
NOT APPLICABLE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Seated Height-Max
4.45 mm
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
7.62 mm