MPY100AM vs AD532SD feature comparison

MPY100AM Burr-Brown Corp

Buy Now Datasheet

AD532SD Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer BURR-BROWN CORP ANALOG DEVICES INC
Package Description TO-100, 10 PIN DIP, DIP14,.3
Reach Compliance Code unknown not_compliant
Analog IC - Other Type ANALOG MULTIPLIER OR DIVIDER ANALOG MULTIPLIER OR DIVIDER
Bandwidth-Nom 0.55 MHz 1 MHz
JESD-30 Code O-MBCY-W10 R-CDIP-T14
JESD-609 Code e0 e0
Neg Supply Voltage-Max (Vsup) -20 V -22 V
Neg Supply Voltage-Min (Vsup) -8.5 V -10 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Negative Input Voltage-Max -10 V -10 V
Number of Functions 1 1
Number of Terminals 10 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code BCY DIP
Package Equivalence Code CAN10,.23 DIP14,.3
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Positive Input Voltage-Max 10 V 10 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 20 V 22 V
Supply Voltage-Min (Vsup) 8.5 V 10 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn63Pb37)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Base Number Matches 2 2
Pbfree Code No
Part Package Code DIP
Pin Count 14
Manufacturer Package Code D-14
ECCN Code EAR99
HTS Code 8542.39.00.01
Seated Height-Max 5.08 mm
Supply Current-Max (Isup) 6 mA
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare AD532SD with alternatives