MPXV6115VC6U vs 935322781174 feature comparison

MPXV6115VC6U Motorola Mobility LLC

Buy Now Datasheet

935322781174 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
Accuracy-Max (%) 1.5% 1.5%
Additional Feature TEMPERATURE COMPENSATED, SIGNAL CONDITIONED SENSITIVITY 38.26 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED
Body Breadth 10.66 mm 10.66 mm
Body Height 12.95 mm 12.95 mm
Body Length or Diameter 10.66 mm 10.66 mm
Linearity (%) 1.5 % 1.5 %
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Current-Max 10 mA 10 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Range 4.53-4.66V 0.2-4.6V
Output Type ANALOG VOLTAGE ANALOG VOLTAGE
Package Shape/Style SQUARE SQUARE
Port Type STRAIGHT BARBED
Pressure Range-Max
Pressure Range-Min -16.67 Psi -16.67 Psi
Pressure Sensing Mode DIFFERENTIAL GAGE
Response Time 1000 µs 1000 µs
Sensors/Transducers Type PRESSURE SENSOR,PIEZORESISTIVE PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Surface Mount YES YES
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Housing PLASTIC

Compare MPXV6115VC6U with alternatives

Compare 935322781174 with alternatives