MPX5700GS
vs
MPX5500GSX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
MOTOROLA INC
Package Description
PLASTIC, UNBODY PACKAGE-6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Accuracy-Max (%)
2.5%
2.5%
Additional Feature
TEMPERATURE COMPENSATED, SIGNAL CONDITION
TEMPERATURE COMPENSATED, SIGNAL CONDITIONED
Body Breadth
20.31 mm
Body Length or Diameter
17.88 mm
Housing
PLASTIC
PLASTIC
Linearity (%)
2.5 %
2.5 %
Mounting Feature
THROUGH HOLE MOUNT
Offset-Nom
0.20V
0.20V
Operating Current-Max
10 mA
10 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Range
0.20-4.70V
0.20-4.70V
Output Type
ANALOG VOLTAGE
ANALOG VOLTAGE
Package Shape/Style
ROUND
ROUND
Port Type
BARBED
Pressure Range-Max
101.5 Psi
72.51 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
GAGE
Response Time
1000 µs
1000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Surface Mount
NO
Termination Type
SOLDER
Base Number Matches
3
2
Compare MPX5700GS with alternatives
Compare MPX5500GSX with alternatives