MPX2300DT1 vs MPX2300D feature comparison

MPX2300DT1 Freescale Semiconductor

Buy Now Datasheet

MPX2300D Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC MOTOROLA INC
Package Description CHIP PAK-4
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer NXP
Accuracy-Max (%) 3% 1.5%
Additional Feature SENSITIVITY 5 MICRO VOLT PER VOLT PER MMHG, TEMPERATURE COMPENSATED
Body Breadth 3.68 mm 3.68 mm
Body Height 9.14 mm 9.14 mm
Body Length or Diameter 6.35 mm 6.35 mm
Linearity (%) 1.5 % 1.5 %
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Offset-Nom 0MV 0MV
Operating Current-Max 1 mA 1 mA
Operating Temperature-Max 40 °C 40 °C
Operating Temperature-Min 15 °C 15 °C
Output Range 0.75-3.78mV 0-30mV
Output Type ANALOG VOLTAGE ANALOG VOLTAGE
Package Shape/Style RECTANGULAR RECTANGULAR
Port Type HOLE HOLE
Pressure Range-Max 5.8 Psi 5.8 Psi
Pressure Range-Min
Pressure Sensing Mode DIFFERENTIAL DIFFERENTIAL
Response Time 1000 µs 1000 µs
Sensors/Transducers Type PRESSURE SENSOR,PIEZORESISTIVE PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max 10 V 10 V
Supply Voltage-Min 6 V 6 V
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 2