MPX21W3100FG00MI00 vs MPX20W3100FG00MJ00 feature comparison

MPX21W3100FG00MI00 Wima

Buy Now Datasheet

MPX20W3100FG00MJ00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00 8532.25.00
Additional Feature SAFETY CLASS X2 SAFETY CLASS X2
Capacitance 0.1 µF 0.1 µF
Capacitor Type PAPER CAPACITOR PAPER CAPACITOR
Dielectric Material PAPER PAPER
Height 18 mm 18 mm
JESD-609 Code e3 e3
Length 19 mm 19 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TR, 14 INCH TR, 20 INCH
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 275 V 250 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 10 mm 10 mm
Base Number Matches 1 1
Samacsys Manufacturer WIMA

Compare MPX21W3100FG00MI00 with alternatives

Compare MPX20W3100FG00MJ00 with alternatives