MPX20W3100FG00MSP1 vs MP3-X2PCM22.50.1/20/250REEL18.5 feature comparison

MPX20W3100FG00MSP1 Wima

Buy Now Datasheet

MP3-X2PCM22.50.1/20/250REEL18.5 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description RADIAL LEADED, ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.10 8532.25.00.10
Capacitance 0.1 µF 0.1 µF
Capacitor Type PAPER CAPACITOR PAPER CAPACITOR
Dielectric Material PAPER PAPER
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 250 V 250 V
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes

Compare MPX20W3100FG00MSP1 with alternatives

Compare MP3-X2PCM22.50.1/20/250REEL18.5 with alternatives