MPX15W2220FE00MHSD vs MPX15W2220FE00MBSD feature comparison

MPX15W2220FE00MHSD Wima

Buy Now Datasheet

MPX15W2220FE00MBSD Wima

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.20 8532.25.00.20
Capacitance 0.022 µF 0.022 µF
Capacitor Type PAPER CAPACITOR PAPER CAPACITOR
Dielectric Material PAPER PAPER
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 20 INCH AMMO PACK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 500 V 500 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare MPX15W2220FE00MHSD with alternatives

Compare MPX15W2220FE00MBSD with alternatives