MPTC-01-08-01-6.30-01-L-V-LC
vs
PLBH10W2M3B3ND2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
POSITRONIC INDUSTRIES INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.30
Samacsys Manufacturer
SAMTEC
Body Breadth
0.49 inch
Body Depth
0.448 inch
Body Length
0.923 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S8P2
Contact Finish Mating
NOT SPECIFIED
GOLD (50) OVER NICKEL
Contact Finish Termination
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Style
HYBRID
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED POLYESTER
JESD-609 Code
e3
e0
MIL Conformance
NO
NO
Mixed Contacts
YES
YES
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
10u inch
Reference Standard
UL
UL
Terminal Length
0.12 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
10
Base Number Matches
1
2
Mating Information
MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code
94V-0
Compare MPTC-01-08-01-6.30-01-L-V-LC with alternatives
Compare PLBH10W2M3B3ND2 with alternatives