MPT-8CT
vs
1.5KE12C
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SEMITRON
|
DIOTEC SEMICONDUCTOR AG
|
Package Description |
O-MALF-W2
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
LOW IMPEDANCE
|
|
Breakdown Voltage-Min |
9.4 V
|
10.8 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-13
|
|
JESD-30 Code |
O-MALF-W2
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
6.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
2
|
65
|
Rohs Code |
|
Yes
|
Pin Count |
|
2
|
Breakdown Voltage-Max |
|
13.2 V
|
Breakdown Voltage-Nom |
|
12 V
|
Clamping Voltage-Max |
|
17.3 V
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-50 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Rep Pk Reverse Voltage-Max |
|
9.7 V
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare MPT-8CT with alternatives
Compare 1.5KE12C with alternatives