MPT-03-01-01-L-RA-LC vs PLA03F94ST40A1 feature comparison

MPT-03-01-01-L-RA-LC Samtec Inc

Buy Now Datasheet

PLA03F94ST40A1 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination MATTE TIN GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER PRESS FIT
Total Number of Contacts 3 3
Base Number Matches 1 1
Additional Feature POLARIZED
Mating Information PLA03M94ST40A1
UL Flammability Code 94V-0

Compare MPT-03-01-01-L-RA-LC with alternatives

Compare PLA03F94ST40A1 with alternatives