MPT-03-01-01-L-RA-LC vs IPBT-103-H1-T-S-RA-K feature comparison

MPT-03-01-01-L-RA-LC Samtec Inc

Buy Now Datasheet

IPBT-103-H1-T-S-RA-K Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED MATTE TIN OVER NICKEL (50)
Contact Finish Termination MATTE TIN Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC
Additional Feature POLARIZED, SHROUDED
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C

Compare MPT-03-01-01-L-RA-LC with alternatives

Compare IPBT-103-H1-T-S-RA-K with alternatives