MPT-02-6.30-03-L-V-LC vs 43588-0017 feature comparison

MPT-02-6.30-03-L-V-LC Samtec Inc

Buy Now Datasheet

43588-0017 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.30
Additional Feature LOCKING CLIP ROHS COMPLIANT
Body Breadth 0.49 inch
Body Depth 0.448 inch
Body Length 0.709 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P2 S0P4
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style BLADE PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 10u inch 100u inch
Reference Standard UL UL
Terminal Length 0.138 inch 0.14 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Board Mounting Option PEG
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 2200VAC V
Durability 30 Cycles
Insertion Force-Max 14.6784 N
Insulation Resistance 1000000000 Ω
Mating Information MULTIPLE MATING PARTS AVAILABLE
Number of Rows Loaded 1
Terminal Pitch 4.191 mm
UL Flammability Code 94V-0
Withdrawl Force-Min .556 N

Compare MPT-02-6.30-03-L-V-LC with alternatives

Compare 43588-0017 with alternatives