MPSW63RLRA vs MPS3708 feature comparison

MPSW63RLRA Rochester Electronics LLC

Buy Now Datasheet

MPS3708 Semiconductors Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SEMICONDUCTORS INC
Part Package Code TO-92
Package Description PLASTIC, TO-226AE, 3 PIN ,
Pin Count 3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.5 A 0.2 A
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 10000 45
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type PNP NPN
Qualification Status COMMERCIAL
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 125 MHz 100 MHz
Base Number Matches 4 14
ECCN Code EAR99
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.31 W

Compare MPSW63RLRA with alternatives