MPSW56RLRPG
vs
BC309B
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA INC
Part Package Code
TO-92
Package Description
LEAD FREE, CASE 29-10, TO-92, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 29-10
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
0.5 A
0.1 A
Collector-Emitter Voltage-Max
80 V
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
200
JEDEC-95 Code
TO-226
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e1
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
360 MHz
Base Number Matches
2
15
ECCN Code
EAR99
HTS Code
8541.29.00.75
Collector-Base Capacitance-Max
6 pF
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
1 W
Power Dissipation-Max (Abs)
0.35 W
VCEsat-Max
0.6 V
Compare MPSW56RLRPG with alternatives
Compare BC309B with alternatives