MPSW56RLRA vs BC307CBU feature comparison

MPSW56RLRA Motorola Mobility LLC

Buy Now Datasheet

BC307CBU Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Package Description CYLINDRICAL, O-PBCY-T3 LEAD FREE PACKAGE-3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.5 A 0.1 A
Collector-Base Capacitance-Max 15 pF
Collector-Emitter Voltage-Max 80 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 380
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 2.5 W
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 130 MHz
VCEsat-Max 0.5 V
Base Number Matches 4 2
Pbfree Code No
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Additional Feature LOW NOISE
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare MPSW56RLRA with alternatives

Compare BC307CBU with alternatives