MPSW51ARLRA vs ZTX213 feature comparison

MPSW51ARLRA Motorola Mobility LLC

Buy Now Datasheet

ZTX213 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC ZETEX PLC
Package Description CYLINDRICAL, O-PBCY-T3 IN-LINE, R-PSIP-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Category CO2 Kg 8.8 8.8
Collector Current-Max (IC) 1 A 0.2 A
Collector-Base Capacitance-Max 30 pF
Collector-Emitter Voltage-Max 40 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 80
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PSIP-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 2.5 W
Power Dissipation-Max (Abs) 1 W 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 200 MHz
VCEsat-Max 0.7 V 0.25 V
Base Number Matches 1 9
Rohs Code No
kg CO2e/kg 8.8
Average Weight (mg) 217.033
CO2e (mg) 1909.893
Peak Reflow Temperature (Cel) 235
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING

Compare MPSW51ARLRA with alternatives

Compare ZTX213 with alternatives