MPSW42
vs
SXTA42
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
DIODES INC
Part Package Code
TO-92
Package Description
TO-226, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 29-10
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Base Capacitance-Max
3 pF
Collector-Emitter Voltage-Max
300 V
300 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PSSO-F3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
260
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
1 W
Power Dissipation-Max (Abs)
2.5 W
1 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
FLAT
Terminal Position
BOTTOM
SINGLE
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
50 MHz
VCEsat-Max
0.5 V
Base Number Matches
10
6
Case Connection
COLLECTOR
Moisture Sensitivity Level
1
Transistor Application
SWITCHING
Compare MPSW42 with alternatives
Compare SXTA42 with alternatives