MPSW14
vs
MPS6714
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
TO-92
Package Description
CASE 29-10, TO-226AE, 3 PIN
,
Pin Count
3
Manufacturer Package Code
CASE 29-10
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
1 A
1 A
Configuration
DARLINGTON
Single
DC Current Gain-Min (hFE)
20000
50
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
1 W
1 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
125 MHz
50 MHz
Base Number Matches
4
4
Compare MPSW14 with alternatives